There are no models available for this part yet.
Overview of ACT108-600D,126 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for ACT108-600D,126 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ACT108-600D,126-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A TO92-3 Min Qty: 1799 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1700 | Buy Now | |
Rochester Electronics | WeEn - ACT108-600D - AC Thyristors - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1431 / $0.1684 | Buy Now |
CAD Models for ACT108-600D,126 by NXP Semiconductors
Part Data Attributes for ACT108-600D,126 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-92
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT54
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Critical Rate of Rise of Off-State Voltage-Min
|
300 V/us
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
0.9 V
|
Holding Current-Max
|
20 mA
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.2 mA
|
On-State Voltage-Max
|
1.3 V
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Peak Reflow Temperature (Cel)
|
260
|
RMS On-state Current-Max
|
0.8 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
TRIAC
|