There are no models available for this part yet.
Overview of ACT108-600D,126 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for ACT108-600D,126 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1740-1354-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5816 In Stock |
|
$0.1444 / $0.7900 | Buy Now | |
DISTI #
771-ACT108600D126
|
Mouser Electronics | Triacs AC THYRISTOR PWR SW RoHS: Compliant | 9629 |
|
$0.1450 / $0.5000 | Buy Now | |
DISTI #
ACT108-600D,126
|
Avnet Silica | Thyristor TRIAC 600V 8.8A 3-Pin TO-92 Ammo (Alt: ACT108-600D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ACT108-600D,126
|
EBV Elektronik | Thyristor TRIAC 600V 8.8A 3-Pin TO-92 Ammo (Alt: ACT108-600D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ACT108-600D,126 by WeEn Semiconductor Co Ltd
Part Data Attributes for ACT108-600D,126 by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
36 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
JESD-609 Code
|
e3
|
Terminal Finish
|
Tin (Sn)
|
Trigger Device Type
|
TRIAC
|