Part Details for ACT108-600EQP by WeEn Semiconductor Co Ltd
Overview of ACT108-600EQP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT108-600EQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT108-600EQP-ND
|
DigiKey | TRIAC 600V 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1517 | Buy Now |
DISTI #
ACT108-600EQP
|
Avnet Americas | TO-92, 600V, 2.5kV, SOT54 - Rail/Tube (Alt: ACT108-600EQP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1275 | Buy Now |
DISTI #
771-ACT108-600EQP
|
Mouser Electronics | Triacs ACT108-600E/TO-92/STANDARD MAR RoHS: Compliant | 0 |
|
$0.1450 / $0.1570 | Order Now |
Part Details for ACT108-600EQP
ACT108-600EQP CAD Models
ACT108-600EQP Part Data Attributes
|
ACT108-600EQP
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
ACT108-600EQP
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |