Part Details for ACT20JJ04BA by TE Connectivity
Overview of ACT20JJ04BA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20JJ04BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT20JJ04BA-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$223.7170 | Buy Now |
DISTI #
571-ACT20JJ04BA
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$220.1300 | Order Now |
DISTI #
DCHACT20JJ04BA
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE | 0 |
|
$217.4700 / $595.7000 | Buy Now |
DISTI #
DCHACT20JJ04BA
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE | 0 |
|
$217.4700 / $595.7000 | Buy Now |
Part Details for ACT20JJ04BA
ACT20JJ04BA CAD Models
ACT20JJ04BA Part Data Attributes
|
ACT20JJ04BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20JJ04BA
TE Connectivity
MIL Series Connector, 56 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for ACT20JJ04BA
This table gives cross-reference parts and alternative options found for ACT20JJ04BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT20JJ04BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20F25-04BA0000 | MIL Series Connector | TE Connectivity | ACT20JJ04BA vs YDTS20F25-04BA0000 |
DTS20K25-04BA | MIL Series Connector | TE Connectivity | ACT20JJ04BA vs DTS20K25-04BA |