Part Details for ACT24JE26BB by TE Connectivity
Overview of ACT24JE26BB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT24JE26BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT24JE26BB-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$222.1050 | Buy Now |
DISTI #
571-ACT24JE26BB
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE | 0 |
|
$227.2200 | Order Now |
Part Details for ACT24JE26BB
ACT24JE26BB CAD Models
ACT24JE26BB Part Data Attributes
|
ACT24JE26BB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT24JE26BB
TE Connectivity
MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT24JE26BB
This table gives cross-reference parts and alternative options found for ACT24JE26BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24JE26BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24CE26BB | MIL Series Connector | Amphenol Corporation | ACT24JE26BB vs D38999/24CE26BB |
CTV07RW17-26BB | MIL Series Connector | Amphenol Corporation | ACT24JE26BB vs CTV07RW17-26BB |
TVS07RK17-26BB | MIL Series Connector | Amphenol Corporation | ACT24JE26BB vs TVS07RK17-26BB |
CJ1424WE26BB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT24JE26BB vs CJ1424WE26BB |
CJ1424CE26BB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT24JE26BB vs CJ1424CE26BB |
D38999/24TE26BX | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | ACT24JE26BB vs D38999/24TE26BX |
D38999/24TE26BB | MIL Series Connector | TE Connectivity | ACT24JE26BB vs D38999/24TE26BB |
D38999/24FE26BB | MIL Series Connector | Amphenol Corporation | ACT24JE26BB vs D38999/24FE26BB |
DTS24T17-26BB | MIL Series Connector | TE Connectivity | ACT24JE26BB vs DTS24T17-26BB |
D38999/24JE26BB | MIL Series Connector, | Amphenol Corporation | ACT24JE26BB vs D38999/24JE26BB |