Part Details for ACT8633-S by Cobham PLC
Overview of ACT8633-S by Cobham PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT8633-S
ACT8633-S CAD Models
ACT8633-S Part Data Attributes
|
ACT8633-S
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT8633-S
Cobham PLC
DC-DC Regulated Power Supply Module, 10 Output, 6W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XDMA-P18 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.366 V | |
Output Voltage-Min | 4.865 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |