Part Details for ACTT8-800C0Q by WeEn Semiconductor Co Ltd
Overview of ACTT8-800C0Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACTT8-800C0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACTT8-800C0Q-ND
|
DigiKey | TRIAC 800V 8A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3726 | Buy Now |
DISTI #
ACTT8-800C0Q
|
Avnet Americas | Thyristor TRIAC - Rail/Tube (Alt: ACTT8-800C0Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3870 | Buy Now |
DISTI #
771-ACTT8-800C0Q
|
Mouser Electronics | Triacs ACTT8-800C0/SIL3P/STANDARD MAR RoHS: Compliant | 0 |
|
$0.3550 / $0.3720 | Order Now |
Part Details for ACTT8-800C0Q
ACTT8-800C0Q CAD Models
ACTT8-800C0Q Part Data Attributes
|
ACTT8-800C0Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACTT8-800C0Q
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |