Part Details for ACU50752S3C by ANADIGICS Inc
Overview of ACU50752S3C by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ACU50752S3C
ACU50752S3C CAD Models
ACU50752S3C Part Data Attributes:
|
ACU50752S3C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACU50752S3C
ANADIGICS Inc
Up Converter, 50MHz Min, 860MHz Max, GAAS, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
IF Frequency-Max | 1200 MHz | |
IF Frequency-Min | 900 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 8 dB | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
RF Output Frequency-Max | 860 MHz | |
RF Output Frequency-Min | 50 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 160 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Up Conversion Gain-Min | 5 dB |