Part Details for ACVN51212 by Panasonic Electronic Components
Overview of ACVN51212 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACVN51212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2504
|
Newark | Cv-N Relay(Auto |Panasonic ACVN51212 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.5600 | Buy Now |
DISTI #
255-5164-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 35A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1985 In Stock |
|
$2.1210 / $3.6400 | Buy Now |
DISTI #
ACVN51212
|
Avnet Americas | Electromechanical Relay SPST-NO 35A 12V 180Ohm Through Hole (Alt: ACVN51212) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.2784 / $2.5798 | Buy Now |
DISTI #
769-ACVN51212
|
Mouser Electronics | Automotive Relays CV-N relay standard parts RoHS: Compliant | 383 |
|
$2.1400 / $3.6400 | Buy Now |
DISTI #
74611893
|
RS | Automotive Relay (Plug-in Obihiro)CV-N Relay(Automotive) | Panasonic Electronic Components ACVN51212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$3.3100 / $3.6400 | Buy Now |
|
Future Electronics | ACVN Series 12 VDC 35A SPST Through Hole Low Profile Micro ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3800 / $2.5500 | Buy Now |
|
Onlinecomponents.com |
35 Partner Stock |
|
$2.4200 / $3.4000 | Buy Now | |
DISTI #
69204171
|
Verical | Power Relay 12VDC SPST-NO(22.5x15x15.7)mm Socket Min Qty: 15 Package Multiple: 1 | Americas - 35 |
|
$4.2000 | Buy Now |
DISTI #
ACVN51212
|
TTI | Automotive Relays CV-N relay standard parts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$2.1600 / $2.9000 | Buy Now |
DISTI #
ACVN51212
|
Avnet Americas | Electromechanical Relay SPST-NO 35A 12V 180Ohm Through Hole (Alt: ACVN51212) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.2784 / $2.5798 | Buy Now |
Part Details for ACVN51212
ACVN51212 CAD Models
ACVN51212 Part Data Attributes:
|
ACVN51212
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACVN51212
Panasonic Electronic Components
Electromechanical Relay, SPST, 16VDC (Coil), 35A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Operate Voltage(DC) | 7 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 160.7 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@14VDC | |
Contact Resistance | 3 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 15mm x 15.7mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |