Part Details for ACW0219-1.00-5(NS) by TE Connectivity
Overview of ACW0219-1.00-5(NS) by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ACW0219-1.00-5(NS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-ACW0219-1.00-5(NS)-ND
|
DigiKey | HOOK-UP STRND 50V GREEN Min Qty: 6000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6121 | Buy Now |
DISTI #
F687753001
|
Avnet Americas | Cable 1Conductor 1mm2 Bare Copper Green 50V - Tape and Reel (Alt: F687753001) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
650-ACW0219-1.00-5NS
|
Mouser Electronics | Multi-Conductor Cables ACW0219-1.00-5(NS) RoHS: Compliant | 0 |
|
$0.6120 / $0.6130 | Order Now |
DISTI #
RYCACW0219-1.00-5(NS)
|
Heilind Electronics | ACW0219-1.00-5(NS) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
F687753001
|
Avnet Americas | Cable 1Conductor 1mm2 Bare Copper Green 50V - Tape and Reel (Alt: F687753001) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RYCACW0219-1.00-5(NS)
|
Interstate Connecting Components | ACW0219-1.00-5(NS) | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.5660 / $1.5490 | Buy Now |
Part Details for ACW0219-1.00-5(NS)
ACW0219-1.00-5(NS) CAD Models
ACW0219-1.00-5(NS) Part Data Attributes:
|
ACW0219-1.00-5(NS)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACW0219-1.00-5(NS)
TE Connectivity
Wire And Cable, 17AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYALKENE | |
Jacket Material | POLYVINYLIDENE DIFLUORIDE | |
Length | 6000 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Resistance | 0.017 Ω | |
Shielding | NO | |
Stranding | 19X0.26 | |
Wire Gauge | 17 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |