Part Details for ACW0219-4.00-04(BP) by TE Connectivity
Overview of ACW0219-4.00-04(BP) by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ACW0219-4.00-04(BP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0002
|
Newark | Acw0219-4.00-04(Bp) |Raychem Te Connectivity ACW0219-4.00-04(BP) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | Primary Wire - 50 VAC - Nominal Outside Diameter .14 in - 4 mm² - Yellow. RoHS: Compliant | 0 |
|
$1.5900 / $5.3800 | Buy Now |
|
Master Electronics | Primary Wire - 50 VAC - Nominal Outside Diameter .14 in - 4 mm² - Yellow. RoHS: Compliant | 0 |
|
$1.5900 / $5.3800 | Buy Now |
Part Details for ACW0219-4.00-04(BP)
ACW0219-4.00-04(BP) CAD Models
ACW0219-4.00-04(BP) Part Data Attributes
|
ACW0219-4.00-04(BP)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACW0219-4.00-04(BP)
TE Connectivity
Wire And Cable, 12AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 3.55 mm | |
Insulator Material | POLYALKENE | |
Length | 1000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |