Part Details for ACW0219-4.00-2(BP) by TE Connectivity
Overview of ACW0219-4.00-2(BP) by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACW0219-4.00-2(BP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2503
|
Newark | Acw0219-4.00-2(Bp) |Te Connectivity ACW0219-4.00-2(BP) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$2.3300 | Buy Now |
DISTI #
3225133001
|
Avnet Americas | Cable 1Conductor 4mm2 Bare Copper Red 50V (Alt: 3225133001) Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
Part Details for ACW0219-4.00-2(BP)
ACW0219-4.00-2(BP) CAD Models
ACW0219-4.00-2(BP) Part Data Attributes
|
ACW0219-4.00-2(BP)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACW0219-4.00-2(BP)
TE Connectivity
Wire And Cable, 12AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 3.55 mm | |
Insulator Material | POLYALKENE | |
Length | 1000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |