Part Details for ACW5020-501T40 by MetalLions
Overview of ACW5020-501T40 by MetalLions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACW5020-501T40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500��@100MHz 27m�� 2 2010 Common Mode Filters ROHS | 2050 |
|
$0.3539 / $0.6667 | Buy Now |
|
LCSC | 500100MHz 27m 2 2010 Common Mode Filters ROHS | 2050 |
|
$0.3611 / $0.6803 | Buy Now |