Part Details for ACX-1075 by Talema Group LLC
Overview of ACX-1075 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACX-1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1129-ND
|
DigiKey | CURR SENSE XFMR 2500:1 75A T/H Min Qty: 600 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6283 | Buy Now |
DISTI #
ACX-1075
|
TME | Current transformer, ACX, Iin: 75A, 33Ω, -40÷85°C, Trans: 2500: 1 Min Qty: 1 | 316 |
|
$4.3200 / $5.2400 | Buy Now |