Part Details for AD-1312-GUS-LF by AATC
Overview of AD-1312-GUS-LF by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-1312-GUS-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AD1312GUSLF
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 2400Hz 12VDC, 88dBA RoHS: Compliant | 0 |
|
$0.9930 / $1.0900 | Order Now |