Part Details for AD-55B by Mean Well
Overview of AD-55B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AD-55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1103-ND
|
DigiKey | AC/DC CONVERTER 27.6V 26.5V 54W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$34.1280 / $37.4300 | Buy Now |
DISTI #
AD-55B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AD-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.2400 | Buy Now |
DISTI #
709-AD-55B
|
Mouser Electronics | Switching Power Supplies 53.92W 1.8A 27.6Vout W/CHARGER RoHS: Compliant | 18 |
|
$34.1200 / $37.4300 | Buy Now |
DISTI #
70069652
|
RS | UPS, 27.6 VDC, 55 W, 88-264 VAC In, Hardwired Panel Mount AD Series | MEAN WELL AD-55B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 13 |
|
$34.6200 / $37.4300 | Buy Now |
|
Future Electronics | AD-55 Series 53.92 W Dual Output 27.6/26.5 V AC/DC Power Supply/Battery Charger RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$34.6000 / $36.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 27.6V/26.5V 1.8A/0.16A 53.92W 8-Pin RoHS: Compliant |
9 In Stock |
|
$30.6000 / $34.6000 | Buy Now |
DISTI #
AD-55B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AD-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.2400 | Buy Now |
DISTI #
AD-55B
|
TME | Power supply: buffer, for building in,modular, 53.92W, 27.6VDC Min Qty: 1 | 167 |
|
$30.6000 / $34.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 25 |
|
$43.7808 / $46.0879 | Buy Now |
DISTI #
AD-55B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AD-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.2400 | Buy Now |
Part Details for AD-55B
AD-55B CAD Models
AD-55B Part Data Attributes
|
AD-55B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
AD-55B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | it also has 26.5v output | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 27.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 45 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 53.92 W | |
Trim/Adjustable Output | YES |