Part Details for AD-8504-CQ10-LF by AATC
Overview of AD-8504-CQ10-LF by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-8504-CQ10-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AD8504CQ10LF
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 4000Hz 3.6VAC, 87dBA RoHS: Compliant | 2731 |
|
$0.7480 / $1.6700 | Buy Now |