Part Details for AD-HDBNJMCP-12G by Amphenol RF
Overview of AD-HDBNJMCP-12G by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-HDBNJMCP-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH5594
|
Newark | Rf Adapter, Bnc Hd Jack-Mcx Plug, Convert From Coax Type:Bnc Hd, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf AD-HDBNJMCP-12G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3500 / $36.7200 | Buy Now |
DISTI #
115-AD-HDBNJMCP-12G-ND
|
DigiKey | HD BNC JACK TO MCX PLUG ADAPTER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.5148 / $43.9100 | Buy Now |
DISTI #
V99:2348_24439535
|
Arrow Electronics | Conn HD-BNC-MCX Adapter 0Hz to 12GHz 75Ohm ST RCP/PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2018 | Americas - 25 |
|
$15.4400 / $21.1837 | Buy Now |
DISTI #
AMRAD-HDBNJMCP-12G
|
Heilind Electronics | HD-BNC JACK TO MCX PLUG ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn HD-BNC-MCX Adapter 0Hz to 12GHz 75Ohm ST RCP/PL Gold Bag RoHS: Compliant | 0 |
|
$30.3100 / $39.9800 | Buy Now |
DISTI #
AD-HDBNJMCP-12G
|
TME | Adapter, HD-BNC female,MCX male, Insulation: PTFE, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$32.1100 / $45.8600 | RFQ |
DISTI #
AMRAD-HDBNJMCP-12G
|
Interstate Connecting Components | HD-BNC JACK TO MCX PLUG ADAPTE | 0 |
|
Buy Now | |
DISTI #
AD-HDBNJMCP-12G
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$26.4200 / $28.7100 | Buy Now |
DISTI #
57892.1
|
TestEquity LLC | Amphenol RF AD-HDBNJMCP-12G Adapter, HD-BNC Jack to MCX Plug, Straight, 12G Optimized, 75 Ohm | 0 |
|
$37.0300 | Buy Now |