Part Details for AD-NL-6148BL4 by ADVITI
Overview of AD-NL-6148BL4 by ADVITI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-NL-6148BL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD-NL-6148BL4
|
TME | Lamp: LED flood light, 30W, 4000K, CRImin: 80, -20÷40°C, IP65 Min Qty: 1 | 2 |
|
$21.6000 / $24.6900 | Buy Now |