Part Details for AD-RB551V-40 by Changjiang Electronics Tech (CJ)
Overview of AD-RB551V-40 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-RB551V-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 500mA 470mV SOD-323 Schottky Diodes ROHS | 80 |
|
$0.0217 / $0.0230 | Buy Now |