Part Details for AD-RPTNCPSMAP-1 by Amphenol RF
Overview of AD-RPTNCPSMAP-1 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-RPTNCPSMAP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9038
|
Newark | Rf Coax Adaptor, Rp Tnc-Sma Plug, 50 Ohm, Convert From Coax Type:Tnc Rp, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-RPTNCPSMAP-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7000 / $66.3200 | Buy Now |
DISTI #
ARF3309-ND
|
DigiKey | ADAPTER, SMA JACK TO TNC RP PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$50.3608 / $62.4900 | Buy Now |
DISTI #
V99:2348_22802355
|
Arrow Electronics | Conn TNC-SMA Adapter 0Hz to 11GHz 50Ohm Crimp RA PL/PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1850 | Americas - 25 |
|
$15.8900 | Buy Now |
DISTI #
AMRAD-RPTNCPSMAP-1
|
Heilind Electronics | RP-TNC PLUG TO SMA PLUG ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4700 / $71.7800 | Buy Now |
DISTI #
AD-RPTNCPSMAP-1
|
TME | Adapter, RP-TNC male,SMA male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$52.4100 / $74.8700 | RFQ |
DISTI #
AMRAD-RPTNCPSMAP-1
|
Interstate Connecting Components | RP-TNC PLUG TO SMA PLUG ADAPTE | 0 |
|
Buy Now | |
DISTI #
AD-RPTNCPSMAP-1
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$41.0900 / $46.8500 | Buy Now |
DISTI #
2982752
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.0629 / $67.0781 | Buy Now |
DISTI #
2982752
|
Farnell | RF COAX ADAPTOR, RP TNC-SMA PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 0 |
|
$63.6401 / $77.0414 | Buy Now |