There are no models available for this part yet.
Overview of AD-SMAJ-PSMPJ-1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
CO-058SMAJACK-005 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-005 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for AD-SMAJ-PSMPJ-1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD-SMAJ-PSMPJ-1
|
Avnet Americas | RF Adaptor SMA Jack to PSMP Plug Female Contact 50Ohm - Bag (Alt: AD-SMAJ-PSMPJ-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$58.5035 | Buy Now | |
DISTI #
523-AD-SMAJ-PSMPJ-1
|
Mouser Electronics | RF Adapters - Between Series SMA JACK TO PSMP PLG FEMALE CONTACT RoHS: Compliant | 19 |
|
$60.3300 / $74.8500 | Buy Now |