Part Details for AD004T2-11 by Alpha Industries
Overview of AD004T2-11 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD004T2-11
AD004T2-11 CAD Models
AD004T2-11 Part Data Attributes
|
AD004T2-11
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AD004T2-11
Alpha Industries
Transfer Switch, 0MHz Min, 4000MHz Max, 1.7dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | TRANSFER SWITCH | |
VSWR-Max | 2 |