Part Details for AD01F02MR1 by withwave Inc
Overview of AD01F02MR1 by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD01F02MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-AD01F02MR1-ND
|
DigiKey | 1.85 MM FEMALE TO 2.4 MM MALE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$244.7000 / $257.6000 | Buy Now |