Part Details for AD0205LB-D50-LF by ADDA USA Corporation
Overview of AD0205LB-D50-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0205LB-D50-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0205LB-D50-LF
|
Mouser Electronics | DC Fans DC Axial Fan, 25x25x15mm, 5VDC, 1.2CFM, 0.3W, 7.2dBA, 5000RPM, 0.04inchH2O, Ball RoHS: Compliant | 0 |
|
$12.9400 / $16.5800 | Order Now |