Part Details for AD0205LB-G50GL-LF by ADDA USA Corporation
Overview of AD0205LB-G50GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0205LB-G50GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D2510LB-5VLF
|
Mouser Electronics | DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 1.8CFM, 0.5W, 15.6dBA, 8000RPM, Ball RoHS: Compliant | 12 |
|
$14.5100 / $18.4300 | Buy Now |