Part Details for AD0205LX-G50GL-LF by ADDA USA Corporation
Overview of AD0205LX-G50GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0205LX-G50GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0205LX-G50-LF
|
Mouser Electronics | DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 1.6CFM, 18.3dBA, 8000RPM, Hypro, Lead Wires RoHS: Compliant | 0 |
|
$12.3900 / $15.8700 | Order Now |