Part Details for AD0212MX-K50-LF by ADDA USA Corporation
Overview of AD0212MX-K50-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0212MX-K50-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0212MX-K50LF
|
Mouser Electronics | DC Fans Axial Fan, 25x25x6mm, 12VDC, 2.4CFM, 1.08W, 26dBA, 0.185"H2O, Hypro, Lead Wire RoHS: Compliant | 0 |
|
$12.2800 / $19.0800 | Order Now |