Part Details for AD0312LB-G50-LF by ADDA USA Corporation
Overview of AD0312LB-G50-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0312LB-G50-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D3010LB-12VLF
|
Mouser Electronics | DC Fans Axial Fan, 30x30x10mm, 12VDC, 3CFM, 0.72W, 20.2dBA, 0.115"H2O, Ball, Lead Wire RoHS: Compliant | 0 |
|
$11.5200 / $17.9200 | Order Now |