Part Details for AD0312LX-K70-LF by ADDA USA Corporation
Overview of AD0312LX-K70-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0312LX-K70-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D3006LX-12VLF
|
Mouser Electronics | DC Fans Axial Fan, 30x30x6mm, 12VDC, 2.4CFM, 0.72W, 20dBA, 0.082"H2O, Hypro, Lead Wire RoHS: Compliant | 123 |
|
$9.2700 / $15.1000 | Buy Now |