Part Details for AD0312MX-K70(TX) by ADDA USA Corporation
Overview of AD0312MX-K70(TX) by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for AD0312MX-K70(TX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0312MX-K70(TX)
|
Mouser Electronics | DC Fans Axial Fan, 30x30x6mm, 12VDC, 3CFM, 1.2W, 27.9dBA, 0.138"H2O, Hypro, Lead Wire RoHS: Compliant | 0 |
|
$9.2700 / $14.4200 | Order Now |