Part Details for AD0405MB-G73-LF by ADDA USA Corporation
Overview of AD0405MB-G73-LF by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0405MB-G73-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0405MB-G73LF
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x10mm, 5VDC, 5.7CFM, 0.75W, 20dBA, 4800RPM, Ball RoHS: Compliant | 0 |
|
$9.2000 / $11.9900 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 67 |
|
$11.0000 / $16.9200 | Buy Now |