Part Details for AD0412HB-C50(T1) by ADDA USA Corporation
Overview of AD0412HB-C50(T1) by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD0412HB-C50(T1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0412HB-C50(T1)
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 8.8CFM, 1.2W, 35.3dBA, 7800RPM, Ball, Lead Wire RoHS: Compliant | 1 |
|
$9.9400 / $13.5500 | Buy Now |
Part Details for AD0412HB-C50(T1)
AD0412HB-C50(T1) CAD Models
AD0412HB-C50(T1) Part Data Attributes
|
AD0412HB-C50(T1)
ADDA USA Corporation
Buy Now
Datasheet
|
Compare Parts:
AD0412HB-C50(T1)
ADDA USA Corporation
DC Fan, 0.1A, 12V, 1.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADDA CORP | |
Reach Compliance Code | unknown | |
Airflow | 8.802 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 36 dB | |
Pressure | 7.112 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 7800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 20 mm |