Part Details for AD0412HB-G70 by ADDA USA Corporation
Overview of AD0412HB-G70 by ADDA USA Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD0412HB-G70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P7589
|
Newark | Axial Fan, 40Mm, 12Vdc, 90Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:6.2Cfm, Noise Rating:26Dba, Power Rating:1.2W, Rated Speed:6000Rpm Rohs Compliant: Yes |Adda AD0412HB-G70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$6.8400 / $7.4600 | Buy Now |
|
Future Electronics | AD Series 6000 RPM 40 x 40 x 10 mm 6.7 CFM 12 V Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.7500 / $6.0000 | Buy Now |
|
Future Electronics | AD Series 6000 RPM 40 x 40 x 10 mm 6.7 CFM 12 V Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.7500 / $6.0000 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ |
Part Details for AD0412HB-G70
AD0412HB-G70 CAD Models
AD0412HB-G70 Part Data Attributes:
|
AD0412HB-G70
ADDA USA Corporation
Buy Now
Datasheet
|
Compare Parts:
AD0412HB-G70
ADDA USA Corporation
DC Fan, 0.09A, 12V, 1.08W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADDA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 6.7 CFM | |
Approvals | CE; CUL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 25 dB | |
Pressure | 2.54 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10.5 mm |