Part Details for AD0412HB-G76 by ADDA USA Corporation
Overview of AD0412HB-G76 by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0412HB-G76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3655
|
Newark | Axial Fan, 40Mm, 12Vdc, 6.2Cfm, 26Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:6.2Cfm, Noise Rating:26Dba, Power Rating:1.08W, Ip Rating:- Rohs Compliant: Yes |Adda AD0412HB-G76 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$10.7100 / $14.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 103 |
|
$10.0000 / $15.3800 | Buy Now |