Part Details for AD0505MB-G70(BT1) by ADDA USA Corporation
Overview of AD0505MB-G70(BT1) by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0505MB-G70(BT1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0505MB-G70BT1
|
Mouser Electronics | DC Fans DC Axial Fan, 50x50x10mm, 5VDC, 9CFM, 0.75W, 27.4dBA, 4300RPM, 0.080"H2O, 2 Ball RoHS: Compliant | 0 |
|
$9.1300 / $14.2000 | Order Now |