There are no models available for this part yet.
Overview of AD0505MB-G70 by ADDA USA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AD0505MB-G70 by ADDA USA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC3236
|
Newark | Dc-Fan, 50X50X10 Mm, 5 Volts, 9.0 Cfm, Ball Bearing, Lead Wire |Adda AD0505MB-G70 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Future Electronics | AD Series 4600 RPM 52 x 52 x 10 mm 10.5 CFM 5 V Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 | 0 |
|
$6.0500 | Buy Now |