Part Details for AD0512LX-G70-LF by ADDA USA Corporation
Overview of AD0512LX-G70-LF by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0512LX-G70-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0512LX-G70LF
|
Mouser Electronics | DC Fans DC Axial Fan, 50x50x10mm, 12VDC, 8CFM, 0.08A, 20dBA, 3700RPM, Hypro Bearing RoHS: Compliant | 0 |
|
$9.0700 / $11.8100 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 175 |
|
$7.5000 / $11.5400 | Buy Now |