Part Details for AD0712HB-D71 by ADDA USA Corporation
Overview of AD0712HB-D71 by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0712HB-D71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315831
|
Jameco Electronics | Tubeaxial Fan 70x70x15mm 12VDC Brushless 12" Wires 32.2 CFM Min Qty: 1 Container: Each | 2 |
|
$8.9500 | Buy Now |