Part Details for AD0812HB-D73-LF by ADDA USA Corporation
Overview of AD0812HB-D73-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0812HB-D73-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0812HB-D73-LF
|
Mouser Electronics | DC Fans Axial Fan, 80x80x15mm, 12VDC, 29.9CFM, 2.16W, 33.4dBA, 3200RPM, 0.129"H2O, Ball RoHS: Compliant | 0 |
|
$11.9200 / $15.2700 | Order Now |