Part Details for AD0824VB-A71GP by ADDA USA Corporation
Overview of AD0824VB-A71GP by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0824VB-A71GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6684
|
Newark | Axial Fan, 80Mm, 24Vdc, 72Cfm, 49Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:72Cfm, Noise Rating:49Dba, Power Rating:6.24W, Ip Rating:- Rohs Compliant: Yes |Adda AD0824VB-A71GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $16.9700 | Buy Now |
DISTI #
664-AD0824VB-A71GP
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 72CFM, Max. High Speed, Ball Bearing RoHS: Compliant | 161 |
|
$11.5700 / $15.7400 | Buy Now |