Part Details for AD0912HX-A70GL-LF by ADDA USA Corporation
Overview of AD0912HX-A70GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0912HX-A70GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D9225HX-12VLF
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 50CFM, 3W, 33.7dBA, 2700RPM, 0.117"H2O, Hypro RoHS: Compliant | 6 |
|
$8.5200 / $13.8800 | Buy Now |