Part Details for AD0912UB-A71GL-LF by ADDA USA Corporation
Overview of AD0912UB-A71GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0912UB-A71GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D9225UB12V-LF
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 60CFM, 4.68W, 39.4dBA, 3300RPM, 0.166"H2O, Ball RoHS: Compliant | 177 |
|
$8.6400 / $14.0800 | Buy Now |