Part Details for AD0912XB-A71GL-LF by ADDA USA Corporation
Overview of AD0912XB-A71GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0912XB-A71GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0912XB-A71GLLF
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 67CFM, 6.6W, 43.9dBA, 3800RPM, 0.198"H2O, Hypro RoHS: Compliant | 10 |
|
$9.9300 / $16.1900 | Buy Now |