Part Details for AD0924MB-A70GL-LF by ADDA USA Corporation
Overview of AD0924MB-A70GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0924MB-A70GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D9225MB-24VLF
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 47.2CFM, 2.88W, 32.7dBA, 2600RPM, 0.106"H2O, Ball RoHS: Compliant | 0 |
|
$9.2000 / $14.3100 | Order Now |