Part Details for AD1212DB-F9BGP by ADDA USA Corporation
Overview of AD1212DB-F9BGP by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1212DB-F9BGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2348991
|
Jameco Electronics | 120x120x38mm 12VDC Brushless Tubeaxial Fan 12" Wires (PWM + FG) 57.3 CFM Min Qty: 1 Container: Each | 2 |
|
$9.9500 | Buy Now |