Part Details for AD1212LB-A73GL-LF by ADDA USA Corporation
Overview of AD1212LB-A73GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1212LB-A73GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD1212LB3GL-LF
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 12VDC, 72CFM, 2.88W, 34.4dBA, 1800RPM, 0.095"H2O, Ball RoHS: Compliant | 0 |
|
$15.2300 | Order Now |