There are no models available for this part yet.
Overview of AD1212LB-Y51 by ADDA USA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AD1212LB-Y51 by ADDA USA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58P0858
|
Newark | Axial Fan, 120Mm, 12Vdc, 82.981Cfm, 36.2Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:82.981Cfm, Noise Rating:36.2Dba, Power Rating:2.28W Rohs Compliant: Yes |Adda AD1212LB-Y51 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $27.5100 | Buy Now | |
DISTI #
664-AD1212LB-Y51
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x32mm, 12VDC, 82.9CFM, Low Speed, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$18.6500 / $24.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$11.8800 | Buy Now |