Part Details for AD1224HB-A71GLLF by ADDA USA Corporation
Overview of AD1224HB-A71GLLF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1224HB-A71GLLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD1224HB-A71GLLF
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 87.8CFM, 4.56W, 39.1dBA, 0.136"H2O, Lead Wire RoHS: Compliant | 0 |
|
$12.4100 / $19.8000 | Order Now |