Part Details for AD1224HB-F51 by ADDA USA Corporation
Overview of AD1224HB-F51 by ADDA USA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AD1224HB-F51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0871
|
Newark | Axial Fan, 120Mm 24Vdc, 105.461Cfm, 46.7Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.461Cfm, Noise Rating:46.7Dba, Power Rating:6.24W Rohs Compliant: Yes |Adda AD1224HB-F51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$16.5400 / $22.2200 | Buy Now |
|
Future Electronics | AD Series 2800 RPM 120 x 120 x 38 mm 24 V 104.8 CFM Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$10.1100 | Buy Now |
|
Future Electronics | AD Series 2800 RPM 120 x 120 x 38 mm 24 V 104.8 CFM Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$10.1100 | Buy Now |
Part Details for AD1224HB-F51
AD1224HB-F51 CAD Models
AD1224HB-F51 Part Data Attributes
|
AD1224HB-F51
ADDA USA Corporation
Buy Now
Datasheet
|
Compare Parts:
AD1224HB-F51
ADDA USA Corporation
DC Fan, Axial Construction, 0.26A, 24V, 7.68W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADDA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: CUL; TUV; UL | |
Airflow | 105.461 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PBT | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 50.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.731 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 7.68 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 297 g | |
Width | 38.5 mm |